SLPX271M400E3P3A
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of SLPX271M400E3P3A by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SLPX271M400E3P3A by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLPX271M400E3P3A by Cornell Dubilier Electronics Inc

SLPX271M400E3P3A
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
737 mΩ
JESD-609 Code
e3
Leakage Current
0.9859 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1820 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SLPX271M400E3P3A
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for SLPX271M400E3P3A

This table gives cross-reference parts and alternative options found for SLPX271M400E3P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX271M400E3P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMM401VNN271MR30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, Chemi-Con SLPX271M400E3P3A vs ESMM401VNN271MR30S
380LQ271M400K022D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, Cornell Dubilier Electronics Inc SLPX271M400E3P3A vs 380LQ271M400K022D
LLS2G271MEUB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation SLPX271M400E3P3A vs LLS2G271MEUB
B43634C9277M007 Aluminum Electrolytic Capacitor, TDK Corporation SLPX271M400E3P3A vs B43634C9277M007
HC2G277M30030HA Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics SLPX271M400E3P3A vs HC2G277M30030HA
400USC270MEFCSN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLPX271M400E3P3A vs 400USC270MEFCSN30X30
LLS2G271MELB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation SLPX271M400E3P3A vs LLS2G271MELB
HJ2G277M30030HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics SLPX271M400E3P3A vs HJ2G277M30030HA
LLS2G271MEKB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation SLPX271M400E3P3A vs LLS2G271MEKB
400USC270MOOESN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLPX271M400E3P3A vs 400USC270MOOESN30X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX271M400E3P3A by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX271M400E3P3A by Cornell Dubilier Electronics Inc

  • Please alert me when SLPX271M400E3P3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX271M400E3P3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX271M400E3P3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX271M400E3P3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX271M400E3P3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX271M400E3P3A by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: