-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLPX222M063A3P3 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5195
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 63V, 20%, Snap-In, Capacitance:2200Μf, Voltage(Dc):63V, V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$1.2800 / $1.5100 | Buy Now |
DISTI #
338-1589-ND
|
DigiKey | CAP ALUM 2200UF 20% 63V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1469 In Stock |
|
$1.0777 / $3.1900 | Buy Now |
DISTI #
598-SLPX222M063A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 85C RoHS: Compliant | 489 |
|
$1.1900 / $2.8500 | Buy Now |
DISTI #
70189943
|
RS | Capacitor, Aluminum Electrolytic, Cap 2200uF, Tol20%, Snap In, 63V, 22X30 | Cornell-Dubilier SLPX222... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 233 |
|
$2.4500 / $2.8800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 63VDC - Snap-in - 22mm Dia x 3... more RoHS: Compliant |
1680 In Stock 4025 Factory Stock |
|
$1.0500 / $1.2900 | Buy Now |
DISTI #
26623536
|
Verical | Cap Aluminum Lytic 2200uF 63V 20% (22 X 30mm) Snap-In 10mm 0.181 Ohm 2.35A 3000h 85°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1000 |
|
$1.1857 | Buy Now |
DISTI #
86891076
|
Verical | Cap Aluminum Lytic 2200uF 63V 20% (22 X 30mm) Snap-In 10mm 0.181 Ohm 2.35A 3000h 85°C RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 980 |
|
$1.4700 / $2.0800 | Buy Now |
DISTI #
62405556
|
Verical | Cap Aluminum Lytic 2200uF 63V 20% (22 X 30mm) Snap-In 10mm 0.181 Ohm 2.35A 3000h 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2215 | Americas - 700 |
|
$1.4430 / $1.6770 | Buy Now |
DISTI #
SLPX222M063A3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.0900 / $1.5700 | Buy Now |
DISTI #
SLPX222M063A3P3
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX222M063A3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX222M063A3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 181 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1169 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX222M063A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX222M063A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41231A8228M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | SLPX222M063A3P3 vs B41231A8228M060 |
228LBB063M2BD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | SLPX222M063A3P3 vs 228LBB063M2BD |
ELH228M063AQ2AA | KEMET Corporation | $2.1395 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount | SLPX222M063A3P3 vs ELH228M063AQ2AA |
63USC2200MEFCSN22X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | SLPX222M063A3P3 vs 63USC2200MEFCSN22X30 |
B41231A8228M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | SLPX222M063A3P3 vs B41231A8228M000 |