-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2388
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 400V, 20%, Snap-In, Capacitance:220Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX221M400E3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now |
DISTI #
338-1949-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
945 In Stock |
|
$2.4750 / $5.0300 | Buy Now |
DISTI #
598-SLPX221M400E3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20% RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 220uF (+/-) 20% - 400VDC - Snap-in - 30mm Dia x 30mm RoHS: Compliant |
1000 Partner Stock |
|
$2.8000 / $3.3600 | Buy Now |
DISTI #
27063341
|
Verical | Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 0.905 Ohm 1660mA 3000h 85°C RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 1000 |
|
$2.8400 / $3.0100 | Buy Now |
DISTI #
SLPX221M400E3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20% Min Qty: 3000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.5200 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 220uF (+/-) 20% - 400VDC - Snap-in - 30mm Dia x 30mm RoHS: Compliant |
1000 Partner Stock |
|
$2.8000 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX221M400E3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX221M400E3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 905 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8899 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX221M400E3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX221M400E3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221MVA3030LKN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SLPX221M400E3P3 vs 8221MVA3030LKN00 |
ECS2GZQ221ML6P43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nantong Jianghai Capacitor Co Ltd | SLPX221M400E3P3 vs ECS2GZQ221ML6P43030 |
ELU221M2GBC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | SLPX221M400E3P3 vs ELU221M2GBC |
LLU2G221MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SLPX221M400E3P3 vs LLU2G221MELB |
380LX221M400K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX221M400E3P3 vs 380LX221M400K022 |
8221MVA3030LKN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SLPX221M400E3P3 vs 8221MVA3030LKN50 |
8221MVA3030LK010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SLPX221M400E3P3 vs 8221MVA3030LK010 |
LLS2G221MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | SLPX221M400E3P3 vs LLS2G221MEUB |
ESMM401VSN221MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SLPX221M400E3P3 vs ESMM401VSN221MR30S |
8221MVA3030LK040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SLPX221M400E3P3 vs 8221MVA3030LK040 |