SLPX152M200H7P3
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT

Overview of SLPX152M200H7P3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SLPX152M200H7P3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97M5153
Newark Aluminum Electrolytic Capacitor 1500Uf 200V 20%, Snap-In, Capacitance:1500µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX152M200H7P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 4
  • 1 $5.4700
$5.4700 Buy Now
DISTI # 338-1577-ND
DigiKey CAP ALUM 1500UF 20% 200V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk 158
In Stock
  • 1 $6.9300
  • 40 $3.9850
  • 80 $3.6932
  • 120 $3.5466
  • 520 $3.1326
  • 1,000 $2.9949
  • 2,520 $2.8377
$2.8377 / $6.9300 Buy Now
DISTI # 598-SLPX152M200H7P3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 85C RoHS: Compliant 0
  • 3,000 $3.7500
$3.7500 Order Now
DISTI # 70189976
RS Capacitor, Aluminum Electrolytic, Cap 1500uF, Tol20%, Snap In, 200V, 35X40 | Cornell-Dubilier SLPX152M200H7P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 702
  • 1 $2.9480
$2.9480 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 85°C - Radial - 1500uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 40mm RoHS: Compliant 290 Partner Stock
  • 5 $6.9700
  • 250 $4.3100
  • 500 $4.2700
  • 750 $4.2200
  • 1,500 $4.1800
  • 2,250 $4.1400
  • 3,000 $4.1000
$4.1000 / $6.9700 Buy Now
DISTI # SLPX152M200H7P3
TTI Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 40 Container: Bulk Americas - 0
  • 3,000 $3.9000
$3.9000 Buy Now
DISTI # C1S154100331943
Chip1Stop Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.133 Ohm 4060mA 3000h 85C RoHS: Compliant 290
  • 15 $5.9600
  • 75 $5.8400
  • 150 $5.3800
$5.3800 / $5.9600 Buy Now
Master Electronics Aluminum Electrolytic Capacitor - 85°C - Radial - 1500uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 40mm RoHS: Compliant 290 Partner Stock
  • 5 $6.9700
  • 250 $4.3100
  • 500 $4.2700
  • 750 $4.2200
  • 1,500 $4.1800
  • 2,250 $4.1400
  • 3,000 $4.1000
$4.1000 / $6.9700 Buy Now

CAD Models for SLPX152M200H7P3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLPX152M200H7P3 by Cornell Dubilier Electronics Inc

SLPX152M200H7P3
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
133 mΩ
JESD-609 Code
e3
Leakage Current
1.6432 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
4060 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SLPX152M200H7P3
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SLPX152M200H7P3

This table gives cross-reference parts and alternative options found for SLPX152M200H7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX152M200H7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43540B2158M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT TDK Epcos SLPX152M200H7P3 vs B43540B2158M062
B43501F2158M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos SLPX152M200H7P3 vs B43501F2158M082
B43501F2158M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos SLPX152M200H7P3 vs B43501F2158M060
SLPX152M200H7P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc SLPX152M200H7P3 vs SLPX152M200H7P3A
B43540B2158M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT TDK Corporation SLPX152M200H7P3 vs B43540B2158M002
NRLM152M200V35X40F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp SLPX152M200H7P3 vs NRLM152M200V35X40F
B43501F2158M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation SLPX152M200H7P3 vs B43501F2158M060
LS-152M2DL5-3540 CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL Lelon Electronics Corp SLPX152M200H7P3 vs LS-152M2DL5-3540
B43624B2158M007 Aluminum Electrolytic Capacitor, TDK Corporation SLPX152M200H7P3 vs B43624B2158M007
B43540B2158M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT TDK Epcos SLPX152M200H7P3 vs B43540B2158M002

Related Parts for SLPX152M200H7P3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX152M200H7P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX152M200H7P3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SLPX152M200H7P3 would you like to use for your alert(s)?
  • Please alert me when SLPX152M200H7P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX152M200H7P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX152M200H7P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX152M200H7P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX152M200H7P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX152M200H7P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: