There are no models available for this part yet.
Overview of SLPX122M250H7P3A by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SLPX122M250H7P3A by Cornell Dubilier Electronics Inc
Part Data Attributes for SLPX122M250H7P3A by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
166 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.6432 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
3840 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLPX122M250H7P3A
This table gives cross-reference parts and alternative options found for SLPX122M250H7P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX122M250H7P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624F2128M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX122M250H7P3A vs B43624F2128M060 |
B43540F2128M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | SLPX122M250H7P3A vs B43540F2128M060 |
LS-122M2EL3A3540 | CAP,AL2O3,1.2MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX122M250H7P3A vs LS-122M2EL3A3540 |
128LBA250M2EF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | SLPX122M250H7P3A vs 128LBA250M2EF |
B43501B2128M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX122M250H7P3A vs B43501B2128M060 |
B43624F2128M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX122M250H7P3A vs B43624F2128M007 |
B43501B2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX122M250H7P3A vs B43501B2128M000 |
B43540F2128M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | SLPX122M250H7P3A vs B43540F2128M082 |
B43501B2128M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX122M250H7P3A vs B43501B2128M080 |
B43624F2128M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX122M250H7P3A vs B43624F2128M062 |