-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5099
|
Newark | Aluminum Electrolytic Capacitor 10000Uf 16V 20%, Snap-In, Capacitance:10000µf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX103M016A3P3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 702 |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
338-1564-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
954 In Stock |
|
$0.8901 / $2.7200 | Buy Now |
DISTI #
598-SLPX103M016A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 85C RoHS: Compliant | 311 |
|
$0.9580 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 0.066 Ohm 2890mA 3000h 85°C RoHS: Compliant |
600 In Stock 702 Factory Stock |
|
$1.0400 / $1.4000 | Buy Now |
|
Quest Components | 60 |
|
$1.5136 / $2.7520 | Buy Now | |
DISTI #
SLPX103M016A3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8900 / $1.2300 | Buy Now |
DISTI #
C1S154100885994
|
Chip1Stop | Capacitor Aluminum | 300 |
|
$1.4700 / $2.0900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 0.066 Ohm 2890mA 3000h 85°C RoHS: Compliant |
600 In Stock 702 Factory Stock |
|
$1.0400 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX103M016A3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX103M016A3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 66 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2890 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX103M016A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX103M016A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LCM2230LKN1850 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M016A3P3 vs 2103LCM2230LKN1850 |
8103LCM2230LKN4850 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M016A3P3 vs 8103LCM2230LKN4850 |
2103LCM2230LKN1810 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M016A3P3 vs 2103LCM2230LKN1810 |
1103LCM2230LKN2810 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M016A3P3 vs 1103LCM2230LKN2810 |
1103LCM2230LKN28E0 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M016A3P3 vs 1103LCM2230LKN28E0 |
8103LCM2230LKN9810 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M016A3P3 vs 8103LCM2230LKN9810 |
ECS1CBZ103MLL10220030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nantong Jianghai Capacitor Co Ltd | SLPX103M016A3P3 vs ECS1CBZ103MLL10220030 |
2103LCM2230LKN4850 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M016A3P3 vs 2103LCM2230LKN4850 |
8103LCM2230LKN5850 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M016A3P3 vs 8103LCM2230LKN5850 |
8103LCM2230LKN5810 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M016A3P3 vs 8103LCM2230LKN5810 |