SLPX103M016A3P3
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT

Overview of SLPX103M016A3P3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SLPX103M016A3P3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97M5099
Newark Aluminum Electrolytic Capacitor 10000Uf 16V 20%, Snap-In, Capacitance:10000µf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX103M016A3P3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 702
  • 100 $1.4100
  • 500 $1.1200
$1.1200 / $1.4100 Buy Now
DISTI # 338-1564-ND
DigiKey CAP ALUM 10000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk 954
In Stock
  • 1 $2.7200
  • 10 $1.7710
  • 50 $1.3874
  • 100 $1.2677
  • 500 $1.0633
  • 1,000 $0.9993
  • 2,500 $0.9314
  • 5,000 $0.8901
$0.8901 / $2.7200 Buy Now
DISTI # 598-SLPX103M016A3P3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 85C RoHS: Compliant 311
  • 1 $2.2400
  • 10 $1.7700
  • 50 $1.6300
  • 100 $1.2400
  • 500 $0.9580
$0.9580 / $2.2400 Buy Now
Onlinecomponents.com Cap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 0.066 Ohm 2890mA 3000h 85°C RoHS: Compliant 600 In Stock
702 Factory Stock
  • 100 $1.4000
  • 300 $1.3900
  • 500 $1.1000
  • 1,000 $1.0900
  • 2,500 $1.0800
  • 5,000 $1.0600
  • 7,500 $1.0600
  • 10,000 $1.0400
$1.0400 / $1.4000 Buy Now
Quest Components   60
  • 1 $2.7520
  • 13 $1.7200
  • 45 $1.5136
$1.5136 / $2.7520 Buy Now
DISTI # SLPX103M016A3P3
TTI Aluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk Americas - 0
  • 200 $1.2300
  • 300 $1.2000
  • 500 $0.9500
  • 1,000 $0.9300
  • 2,500 $0.9100
  • 5,000 $0.8900
$0.8900 / $1.2300 Buy Now
DISTI # C1S154100885994
Chip1Stop Capacitor Aluminum 300
  • 50 $2.0900
  • 100 $1.7600
  • 200 $1.4700
$1.4700 / $2.0900 Buy Now
Master Electronics Cap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 0.066 Ohm 2890mA 3000h 85°C RoHS: Compliant 600 In Stock
702 Factory Stock
  • 100 $1.4000
  • 300 $1.3900
  • 500 $1.1000
  • 1,000 $1.0900
  • 2,500 $1.0800
  • 5,000 $1.0600
  • 7,500 $1.0600
  • 10,000 $1.0400
$1.0400 / $1.4000 Buy Now

CAD Models for SLPX103M016A3P3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLPX103M016A3P3 by Cornell Dubilier Electronics Inc

SLPX103M016A3P3
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
66 mΩ
JESD-609 Code
e3
Leakage Current
1.2 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2890 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SLPX103M016A3P3
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SLPX103M016A3P3

This table gives cross-reference parts and alternative options found for SLPX103M016A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX103M016A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2103LCM2230LKN1850 CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX103M016A3P3 vs 2103LCM2230LKN1850
8103LCM2230LKN4850 CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX103M016A3P3 vs 8103LCM2230LKN4850
2103LCM2230LKN1810 CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX103M016A3P3 vs 2103LCM2230LKN1810
1103LCM2230LKN2810 CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX103M016A3P3 vs 1103LCM2230LKN2810
1103LCM2230LKN28E0 CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX103M016A3P3 vs 1103LCM2230LKN28E0
8103LCM2230LKN9810 CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX103M016A3P3 vs 8103LCM2230LKN9810
ECS1CBZ103MLL10220030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, Nantong Jianghai Capacitor Co Ltd SLPX103M016A3P3 vs ECS1CBZ103MLL10220030
2103LCM2230LKN4850 CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX103M016A3P3 vs 2103LCM2230LKN4850
8103LCM2230LKN5850 CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX103M016A3P3 vs 8103LCM2230LKN5850
8103LCM2230LKN5810 CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX103M016A3P3 vs 8103LCM2230LKN5810

Related Parts for SLPX103M016A3P3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX103M016A3P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX103M016A3P3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SLPX103M016A3P3 would you like to use for your alert(s)?
  • Please alert me when SLPX103M016A3P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX103M016A3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX103M016A3P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX103M016A3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX103M016A3P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX103M016A3P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: