Datasheets
SLPX102M250E9P3A by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Aluminum (wet)

Part Details for SLPX102M250E9P3A by Cornell Dubilier Electronics Inc

Overview of SLPX102M250E9P3A by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SLPX102M250E9P3A

SLPX102M250E9P3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLPX102M250E9P3A Part Data Attributes

SLPX102M250E9P3A Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SLPX102M250E9P3A Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Aluminum (wet)
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 199 mΩ
Leakage Current 1.5 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 3730 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for SLPX102M250E9P3A

This table gives cross-reference parts and alternative options found for SLPX102M250E9P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX102M250E9P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRLM102M250V30X50F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp SLPX102M250E9P3A vs NRLM102M250V30X50F
PEH506SCG4100M2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation SLPX102M250E9P3A vs PEH506SCG4100M2
LS-102M2E-A3050 CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL Lelon Electronics Corp SLPX102M250E9P3A vs LS-102M2E-A3050
TYSV2E108K50ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF TE Connectivity SLPX102M250E9P3A vs TYSV2E108K50ML
ECOS2EP102DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components SLPX102M250E9P3A vs ECOS2EP102DA
SLPX102M250E9P3-4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, Cornell Dubilier Electronics Inc SLPX102M250E9P3A vs SLPX102M250E9P3-4
108LBA250M2DH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SLPX102M250E9P3A vs 108LBA250M2DH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX102M250E9P3A by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX102M250E9P3A by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SLPX102M250E9P3A would you like to use for your alert(s)?
  • Please alert me when SLPX102M250E9P3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX102M250E9P3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX102M250E9P3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX102M250E9P3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX102M250E9P3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX102M250E9P3A by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: