Part Details for SLPPB35BSO2EH by Amphenol Corporation
Overview of SLPPB35BSO2EH by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPPB35BSO2EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPPB35BSO2EH
|
Mouser Electronics | Heavy Duty Power Connectors 8.0mm RAPlugEMI&HVIL Orange 60Keyway RoHS: Compliant | 15 |
|
$18.3700 / $19.2600 | Buy Now |
DISTI #
62837818
|
Verical | Surlok plus 8.0mm right angle Plug Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 57 |
|
$17.7100 | Buy Now |
DISTI #
SLPPB35BSO2EH
|
TTI | Heavy Duty Power Connectors 8.0mm RAPlugEMI&HVIL Orange 60Keyway RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$17.6500 / $18.5400 | Buy Now |
DISTI #
SLPPB35BSO2EH
|
TME | Connector: DC supply, SurLok Plus, female, 8mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$23.1600 | RFQ |
Part Details for SLPPB35BSO2EH
SLPPB35BSO2EH CAD Models
SLPPB35BSO2EH Part Data Attributes
|
SLPPB35BSO2EH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPPB35BSO2EH
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.142 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |