There are no models available for this part yet.
Overview of SLP821M220E7P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLP821M220E7P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5704
|
Newark | Capacitor Alum Elec 820Uf, 220V, 20%, Snap-In, Capacitance:820µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:30Mm, Esr:0.243Ohm Rohs Compliant: Yes |Cornell Dubilier SLP821M220E7P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 | Buy Now | |
DISTI #
SLP821M220E7P3-ND
|
DigiKey | CAP ALUM 820UF 20% 220V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2814 | Buy Now | |
DISTI #
598-SLP821M220E7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 220V 20% 105C RoHS: Compliant | 0 |
|
$3.7300 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 820uF (+/-) 20% - 220VDC - Snap-in - 30mm Dia x 40mm RoHS: Compliant | 0 |
|
$3.3400 / $9.4000 | Buy Now |
CAD Models for SLP821M220E7P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLP821M220E7P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
243 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.2742 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
220 V
|
Ripple Current
|
2190 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLP821M220E7P3
This table gives cross-reference parts and alternative options found for SLP821M220E7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP821M220E7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP821M220E7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLP821M220E7P3 vs SLP821M220E7P3A |
EKMM221VSN821MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLP821M220E7P3 vs EKMM221VSN821MR40S |
ELXQ221VNN821MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SLP821M220E7P3 vs ELXQ221VNN821MR40S |
ELXQ221LIN821MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | SLP821M220E7P3 vs ELXQ221LIN821MR40S |
ELXM221VNN821MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SLP821M220E7P3 vs ELXM221VNN821MR40S |
ELXM221VSN821MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SLP821M220E7P3 vs ELXM221VSN821MR40S |