-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5700
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 200V, 20%, Snap-In, Capacitance:820Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP821M200C4P3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2772 |
|
$3.4300 / $3.6800 | Buy Now |
DISTI #
338-1549-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1037 In Stock |
|
$2.6917 / $5.1800 | Buy Now |
DISTI #
598-SLP821M200C4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 200V 20% 105C RoHS: Compliant | 423 |
|
$2.6300 / $5.0400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 820uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 45mm RoHS: Compliant |
748 Partner Stock |
|
$2.5300 / $4.9300 | Buy Now |
DISTI #
SLP821M200C4P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 820uF 200V 20% 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.5600 / $2.9300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 820uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 45mm RoHS: Compliant |
748 Partner Stock |
|
$2.5300 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP821M200C4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP821M200C4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2149 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP821M200C4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP821M200C4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG821M2D--A2545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Surge Components Inc | SLP821M200C4P3 vs LSG821M2D--A2545S |