Part Details for SLP821M180A9P3 by Cornell Dubilier Electronics Inc
Overview of SLP821M180A9P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP821M180A9P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5697
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 180V, 20%, Snap-In, Capacitance:820Μf, Voltage(Dc):180V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP821M180A9P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
338-1546-ND
|
DigiKey | CAP ALUM 820UF 20% 180V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3358 | Buy Now |
DISTI #
598-SLP821M180A9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 180V 20% 105C RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 820uF (+/-) 20% - 180VDC - Snap-in - 22mm Dia x 50mm RoHS: Compliant | 0 |
|
$2.3300 / $6.5500 | Buy Now |
Part Details for SLP821M180A9P3
SLP821M180A9P3 CAD Models
SLP821M180A9P3 Part Data Attributes
|
SLP821M180A9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP821M180A9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1526 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP821M180A9P3
This table gives cross-reference parts and alternative options found for SLP821M180A9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP821M180A9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM181VNN821MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SLP821M180A9P3 vs EKMM181VNN821MP50S |
SLG827M180S1A5Q50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Teapo Electronic Corporation | SLP821M180A9P3 vs SLG827M180S1A5Q50K |
LG180M0820BP4-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | SLP821M180A9P3 vs LG180M0820BP4-2250 |
ELG827M180AQ6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | KEMET Corporation | SLP821M180A9P3 vs ELG827M180AQ6AV |
NRLRW821M180V22X50SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | SLP821M180A9P3 vs NRLRW821M180V22X50SF |
LG180M0820BP342250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | SLP821M180A9P3 vs LG180M0820BP342250 |
LG180M0820BP542250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | SLP821M180A9P3 vs LG180M0820BP542250 |
LG180M0820BP442250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | SLP821M180A9P3 vs LG180M0820BP442250 |
LG180M0820BP5-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | SLP821M180A9P3 vs LG180M0820BP5-2250 |
EKMM181VSN821MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLP821M180A9P3 vs EKMM181VSN821MP50S |