-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5671
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In, Capacitance:680Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP681M200A9P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
338-1535-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2271 | Buy Now |
DISTI #
598-SLP681M200A9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
70189863
|
RS | Capacitor, Aluminum Electrolytic, Cap 680uF, Tol20%, Snap In, Vol-Rtg 200V, 22X50 | Cornell-Dubilier SLP681M200A9P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 881 |
|
$1.6450 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 50mm RoHS: Compliant | 0 |
|
$2.2200 / $6.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP681M200A9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP681M200A9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 293 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1063 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP681M200A9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP681M200A9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG687M200AQ6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SLP681M200A9P3 vs ELG687M200AQ6AA |
SLG687M200S1A5Q50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | SLP681M200A9P3 vs SLG687M200S1A5Q50K |
2681MCM2250LHN3110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M200A9P3 vs 2681MCM2250LHN3110 |
8681MCM2250LHN1110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M200A9P3 vs 8681MCM2250LHN1110 |
EHL681M2DBA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | SLP681M200A9P3 vs EHL681M2DBA |
2681MCM2250LHN5110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M200A9P3 vs 2681MCM2250LHN5110 |
2681MCM2250LHN0110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M200A9P3 vs 2681MCM2250LHN0110 |
2681MCM2250LHN2110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M200A9P3 vs 2681MCM2250LHN2110 |
LG200M0680BP3-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SLP681M200A9P3 vs LG200M0680BP3-2250 |
8681MCM2250LHN2110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M200A9P3 vs 8681MCM2250LHN2110 |