Part Details for SLP561M350H7P3 by Cornell Dubilier Electronics Inc
Overview of SLP561M350H7P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP561M350H7P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0567
|
Newark | Snapmounts |Cornell Dubilier SLP561M350H7P3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 | Buy Now |
DISTI #
SLP561M350H7P3-ND
|
DigiKey | CAP ALUM 560UF 20% 350V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2625 | Buy Now |
DISTI #
598-SLP561M350H7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 350V RoHS: Compliant | 0 |
|
$6.0200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 560uF (+/-) 20% - 350VDC - Snap-in - 35mm Dia x 40mm RoHS: Compliant | 0 |
|
$5.3400 / $15.6600 | Buy Now |
Part Details for SLP561M350H7P3
SLP561M350H7P3 CAD Models
SLP561M350H7P3 Part Data Attributes
|
SLP561M350H7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP561M350H7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 592 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3282 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP561M350H7P3
This table gives cross-reference parts and alternative options found for SLP561M350H7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP561M350H7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2561MFM3540LHN0110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP561M350H7P3 vs 2561MFM3540LHN0110 |
1561MFM3540LHN2110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP561M350H7P3 vs 1561MFM3540LHN2110 |
EKMM351LIN561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | SLP561M350H7P3 vs EKMM351LIN561MA40S |
ELXQ351VND561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M350H7P3 vs ELXQ351VND561MA40S |
EP567M2V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | SLP561M350H7P3 vs EP567M2V |
ELXM351VRD561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M350H7P3 vs ELXM351VRD561MA40S |
2561MFM3540LHN1110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP561M350H7P3 vs 2561MFM3540LHN1110 |
EKMM351VNN561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M350H7P3 vs EKMM351VNN561MA40S |
567LMB350M2EF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | SLP561M350H7P3 vs 567LMB350M2EF |
LSG561M2V--A3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 560uF, | Lelon Electronics Corp | SLP561M350H7P3 vs LSG561M2V--A3540 |