There are no models available for this part yet.
Overview of SLP273M016H3P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLP273M016H3P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5553
|
Newark | Capacitor Alum Elec 27000Uf 16V 20%, Snap-In, Capacitance:27000Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:35Mm, Esr:0.025Ohm Rohs Compliant: Yes |Cornell Dubilier SLP273M016H3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now | |
DISTI #
SLP273M016H3P3-ND
|
DigiKey | CAP ALUM 27000UF 20% 16V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1544 | Buy Now | |
DISTI #
598-SLP273M016H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 27000uF 16V 20% 105C RoHS: Compliant | 0 |
|
$2.3900 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 27000uF (+/-) 20% - 16VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant | 0 |
|
$2.1400 / $6.0100 | Buy Now |
CAD Models for SLP273M016H3P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLP273M016H3P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
27000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
25 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.9718 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
4200 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLP273M016H3P3
This table gives cross-reference parts and alternative options found for SLP273M016H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP273M016H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C4279M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP273M016H3P3 vs B41252C4279M002 |
LGU1C273MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | Nichicon Corporation | SLP273M016H3P3 vs LGU1C273MEUC |
EKMH160LIN273MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | SLP273M016H3P3 vs EKMH160LIN273MA30S |
381LX273M016A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | SLP273M016H3P3 vs 381LX273M016A022AD |
LG016M27K0BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLP273M016H3P3 vs LG016M27K0BPF-3530 |
KP279M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF | Man Yue Technology Holdings Ltd | SLP273M016H3P3 vs KP279M1C |
LG016M27K0BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | SLP273M016H3P3 vs LG016M27K0BP5-3530 |
ELG279M016AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SLP273M016H3P3 vs ELG279M016AT2AA |
B41252C4279M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP273M016H3P3 vs B41252C4279M000 |
B41252C4279M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLP273M016H3P3 vs B41252C4279M067 |