Part Details for SLP271M315E1P3A by Cornell Dubilier Electronics Inc
Overview of SLP271M315E1P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLP271M315E1P3A
SLP271M315E1P3A CAD Models
SLP271M315E1P3A Part Data Attributes
|
SLP271M315E1P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP271M315E1P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1229 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8749 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP271M315E1P3A
This table gives cross-reference parts and alternative options found for SLP271M315E1P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP271M315E1P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2F271MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | SLP271M315E1P3A vs LGU2F271MEUB |
315MXC270MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP271M315E1P3A vs 315MXC270MOOESN30X25 |
EKMM3B1VNN271MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | SLP271M315E1P3A vs EKMM3B1VNN271MR25S |
LGU2F271MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | SLP271M315E1P3A vs LGU2F271MEKB |
EKMM3B1VSN271MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLP271M315E1P3A vs EKMM3B1VSN271MR25S |
LGU2F271MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLP271M315E1P3A vs LGU2F271MELB |
NRLRW271M315V30X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | SLP271M315E1P3A vs NRLRW271M315V30X25SF |
315MXC270MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP271M315E1P3A vs 315MXC270MEFCSN30X25 |