-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5522
|
Newark | Aluminum Electrolytic Capacitor 2200Uf 160V 20%, Snap-In, Capacitance:2200Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP222M160H4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 | Buy Now |
DISTI #
338-1483-ND
|
DigiKey | CAP ALUM 2200UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2750 | Buy Now |
DISTI #
598-SLP222M160H4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% 105C RoHS: Compliant | 0 |
|
$4.8900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 2200uF (+/-) 20% - 160VDC - Snap-in - 35mm Dia x 45mm RoHS: Compliant | 0 |
|
$4.3300 / $12.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP222M160H4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP222M160H4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7799 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP222M160H4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP222M160H4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222MBM3545LHN0110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP222M160H4P3 vs 8222MBM3545LHN0110 |
1222MBM3545LHN2110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP222M160H4P3 vs 1222MBM3545LHN2110 |
ELXQ161VSN222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SLP222M160H4P3 vs ELXQ161VSN222MA45S |
2222MBM3545LHN3110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP222M160H4P3 vs 2222MBM3545LHN3110 |
ELXQ161LIN222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | SLP222M160H4P3 vs ELXQ161LIN222MA45S |
ELG228M160AT5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SLP222M160H4P3 vs ELG228M160AT5AA |
8222MBM3545LHN1110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP222M160H4P3 vs 8222MBM3545LHN1110 |
EKMM161VNN222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SLP222M160H4P3 vs EKMM161VNN222MA45S |
HP228M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF | Man Yue Technology Holdings Ltd | SLP222M160H4P3 vs HP228M2C |
2222MBM3545LHN4110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP222M160H4P3 vs 2222MBM3545LHN4110 |