Part Details for SLP151M0JE07 by Kaimei Electronic Corp
Overview of SLP151M0JE07 by Kaimei Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLP151M0JE07
SLP151M0JE07 CAD Models
SLP151M0JE07 Part Data Attributes
|
SLP151M0JE07
Kaimei Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SLP151M0JE07
Kaimei Electronic Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KAIMEI ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SL(0J) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SLP151M0JE07
This table gives cross-reference parts and alternative options found for SLP151M0JE07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP151M0JE07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LAMAA07SE04J | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SE04J |
8151LAMAA07SEN7J | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SEN7J |
8151LAMAA07SE00A | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SE00A |
8151LAMAA07SE04P | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SE04P |
8151LAMAA07SE05N | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SE05N |
8151LAMAA07SE01F | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SE01F |
8151LAMAA07SEN7N | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SEN7N |
8151LAMAA07SE00E | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SE00E |
8151LAMAA07SEN5E | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SEN5E |
8151LAMAA07SEN00 | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP151M0JE07 vs 8151LAMAA07SEN00 |