SLP-12212410100
ABLIC Inc.
Description: Fiber Optic ST Connector, 124um, Single Mode, Simplex, Plug

Overview of SLP-12212410100 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SLP-12212410100 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLP-12212410100 by ABLIC Inc.

SLP-12212410100
ABLIC Inc.
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Reach Compliance Code
unknown
Additional Feature
ST
Body/Shell Style
PLUG
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC ST CONNECTOR
Contact Style
OPTICAL FIBER
Coupling Type
BAYONET
DIN Conformance
NO
Fiber Size
124um
IEC Conformance
NO
MIL Conformance
NO
Mode
SINGLE
Option
GENERAL PURPOSE
Want to compare parts?
  1. SLP-12212410100
    ABLIC Inc.
    Fiber Optic ST Connector, 124um, Single Mode, Simplex, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLP-12212410100 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLP-12212410100 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of SLP-12212410100 would you like to use for your alert(s)?
  • Please alert me when SLP-12212410100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLP-12212410100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLP-12212410100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLP-12212410100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLP-12212410100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLP-12212410100 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: