Part Details for SLP-10.7 by Mini-Circuits
Overview of SLP-10.7 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SLP-10.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOW PASS FILTER, 14MHZ | 1 |
|
$46.0005 | Buy Now |
|
Quest Components | LOW PASS FILTER, 14MHZ | 1 |
|
$70.7700 | Buy Now |
Part Details for SLP-10.7
SLP-10.7 CAD Models
SLP-10.7 Part Data Attributes
|
SLP-10.7
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SLP-10.7
Mini-Circuits
Low Pass Filter, 14MHz, CASE FF99
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 24 MHz | |
Attenuation Frequency-Min | 19 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 14 MHz | |
Diameter | 17.02 mm | |
Filter Type | LOW PASS FILTER | |
Height | 50.29 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 |