SLM600PSC1-N
XP Power
Description: AC-DC Power Factor Correction Module,

Overview of SLM600PSC1-N by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for SLM600PSC1-N by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLM600PSC1-N by XP Power

SLM600PSC1-N
XP Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
UL, CSA
Efficiency (Main Output)
85%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
230 V
JESD-30 Code
R-XXMA-X
Length
300 mm
Line Regulation-Max
0.5%
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
6 A
Output Voltage-Max
114 V
Output Voltage-Min
88 V
Output Voltage-Nom
96 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT
Seated Height-Max
71 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
576 W
Trim/Adjustable Output
YES
Warm-up Time
0.75 s
Width
127 mm
Want to compare parts?
  1. SLM600PSC1-N
    XP Power
    AC-DC Power Factor Correction Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLM600PSC1-N by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLM600PSC1-N by XP Power

Select Manufacturer
Which Manufacturer of SLM600PSC1-N would you like to use for your alert(s)?
  • Please alert me when SLM600PSC1-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLM600PSC1-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLM600PSC1-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLM600PSC1-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLM600PSC1-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLM600PSC1-N by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: