SLM-118-01-F-D
Samtec Inc
Description: Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,

Overview of SLM-118-01-F-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for SLM-118-01-F-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SLM-118-01-F-D-ND
DigiKey .050 MICRO STRIPS Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # SLM-118-01-F-D
Avnet Americas Conn Socket Strip SKT 36 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SLM-118-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $5.3100
  • 25 $3.1600
  • 100 $3.0500
  • 695 $2.6900
  • 1,389 $2.3200
  • 6,945 $2.0300
  • 13,889 $1.8800
$1.8800 / $5.3100 Buy Now
DISTI # 000000000002229542
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $5.3100
  • 25 $3.1600
  • 100 $3.0500
  • 695 $2.6900
  • 1,389 $2.3200
  • 6,945 $2.0300
  • 13,889 $1.8800
$1.8800 / $5.3100 Buy Now

CAD Models for SLM-118-01-F-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLM-118-01-F-D by Samtec Inc

SLM-118-01-F-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
36
Want to compare parts?
  1. SLM-118-01-F-D
    Samtec Inc
    Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
    VS

Alternate Parts for SLM-118-01-F-D

This table gives cross-reference parts and alternative options found for SLM-118-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLM-118-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLM-118-01-G-D Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SLM-118-01-F-D vs SLM-118-01-G-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLM-118-01-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLM-118-01-F-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SLM-118-01-F-D would you like to use for your alert(s)?
  • Please alert me when SLM-118-01-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLM-118-01-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLM-118-01-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLM-118-01-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLM-118-01-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLM-118-01-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: