Part Details for SLI-343YCT32 by ROHM Semiconductor
Overview of SLI-343YCT32 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SLI-343YCT32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3263
|
Newark | Led, Yellow, T-1 (3Mm), 350Mcd, 587Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:587Nm, Luminous Intensity:350Mcd, Viewing Angle:40°, Msl:- Rohs Compliant: Yes |Rohm SLI-343YCT32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$0.0980 | Buy Now |
DISTI #
846-SLI-343YCT32CT-ND
|
DigiKey | LED YELLOW CLEAR T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1597 / $0.7400 | Buy Now |
DISTI #
40P3263
|
Avnet Americas | LED Uni-Color Yellow 2-Pin T-1 T/R - Bulk (Alt: 40P3263) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$0.2180 / $0.6450 | Buy Now |
DISTI #
SLI-343YCT32
|
Avnet Americas | LED Uni-Color Yellow 2-Pin T-1 T/R - Ammo Pack (Alt: SLI-343YCT32) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0975 / $0.1391 | Buy Now |
DISTI #
755-SLI-343YCT32
|
Mouser Electronics | Standard LEDs - Through Hole BRIGHT YEL TRANSP RoHS: Compliant | 0 |
|
$0.1520 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1237 | Buy Now |
DISTI #
SLI-343YCT32
|
TTI | Standard LEDs - Through Hole BRIGHT YEL TRANSP RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1330 | Buy Now |
Part Details for SLI-343YCT32
SLI-343YCT32 CAD Models
SLI-343YCT32 Part Data Attributes
|
SLI-343YCT32
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-343YCT32
ROHM Semiconductor
Single Color LED, Yellow, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 9 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |