SLI-343V8R3FXH
ROHM Semiconductor
Description: Single Color LED, Diffused,

Overview of SLI-343V8R3FXH by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SLI-343V8R3FXH by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Ameya Holding Limited   Min Qty: 1 100-Authorized Distributor
  • 1 $0.4900
  • 10 $0.3010
  • 100 $0.1730
  • 500 $0.1670
  • 1,000 $0.1360
  • 2,000 $0.1240
$0.1240 / $0.4900 Buy Now

CAD Models for SLI-343V8R3FXH by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLI-343V8R3FXH by ROHM Semiconductor

SLI-343V8R3FXH
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
HIGH BRIGHTNESS RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e1
Lens Type
DIFFUSED
Luminous Intensity-Min
0.15 cd
Luminous Intensity-Nom
185.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.4 mm
Packing Method
BULK
Peak Wavelength
639 nm
Reverse Voltage-Max
9 V
Shape
ROUND
Size
3.1 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
TIN SILVER COPPER
Terminal Pitch
2.5 mm
Viewing Angle
40 deg
Want to compare parts?
  1. SLI-343V8R3FXH
    ROHM Semiconductor
    Single Color LED, Diffused,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLI-343V8R3FXH by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLI-343V8R3FXH by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SLI-343V8R3FXH would you like to use for your alert(s)?
  • Please alert me when SLI-343V8R3FXH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLI-343V8R3FXH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLI-343V8R3FXH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLI-343V8R3FXH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLI-343V8R3FXH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLI-343V8R3FXH by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: