Part Details for SLH687M160S1A5S25K by Teapo Electronic Corporation
Overview of SLH687M160S1A5S25K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLH687M160S1A5S25K
SLH687M160S1A5S25K CAD Models
SLH687M160S1A5S25K Part Data Attributes
|
SLH687M160S1A5S25K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLH687M160S1A5S25K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2150 mA | |
Series | LH | |
Terminal Pitch | 10 mm |
Alternate Parts for SLH687M160S1A5S25K
This table gives cross-reference parts and alternative options found for SLH687M160S1A5S25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLH687M160S1A5S25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLF687M160S1A5S25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | SLH687M160S1A5S25K vs SLF687M160S1A5S25K |
LH160M0680BP543025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SLH687M160S1A5S25K vs LH160M0680BP543025 |
LH160M0680BP443025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SLH687M160S1A5S25K vs LH160M0680BP443025 |
ESMM161LIN681MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | SLH687M160S1A5S25K vs ESMM161LIN681MR25S |
ELH687M160AS1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | KEMET Corporation | SLH687M160S1A5S25K vs ELH687M160AS1AA |
LH160M0680BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLH687M160S1A5S25K vs LH160M0680BPF-3025 |
ELH687M160AS1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | KEMET Corporation | SLH687M160S1A5S25K vs ELH687M160AS1AV |
ELU681M2CBC | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SLH687M160S1A5S25K vs ELU681M2CBC |