Part Details for SLH398M050S1A5Q35K by Teapo Electronic Corporation
Overview of SLH398M050S1A5Q35K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLH398M050S1A5Q35K
SLH398M050S1A5Q35K CAD Models
SLH398M050S1A5Q35K Part Data Attributes
|
SLH398M050S1A5Q35K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLH398M050S1A5Q35K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2650 mA | |
Series | LH | |
Terminal Pitch | 10 mm |
Alternate Parts for SLH398M050S1A5Q35K
This table gives cross-reference parts and alternative options found for SLH398M050S1A5Q35K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLH398M050S1A5Q35K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2392LFM2235LKN1810 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH398M050S1A5Q35K vs 2392LFM2235LKN1810 |
8392LFM2235LKN9850 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH398M050S1A5Q35K vs 8392LFM2235LKN9850 |
2392LFM2235LKN1850 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH398M050S1A5Q35K vs 2392LFM2235LKN1850 |
2392LFM2235LKN5810 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH398M050S1A5Q35K vs 2392LFM2235LKN5810 |
SLPX392M050A5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLH398M050S1A5Q35K vs SLPX392M050A5P3 |
1392LFM2235LKN7810 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH398M050S1A5Q35K vs 1392LFM2235LKN7810 |
1392LFM2235LKN3850 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH398M050S1A5Q35K vs 1392LFM2235LKN3850 |
8392LFM2235LKN1850 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH398M050S1A5Q35K vs 8392LFM2235LKN1850 |
8392LFM2235LKN7810 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH398M050S1A5Q35K vs 8392LFM2235LKN7810 |
8392LFM2235LKN38E0 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH398M050S1A5Q35K vs 8392LFM2235LKN38E0 |