Part Details for SLH283R3S/KL by Interpoint
Overview of SLH283R3S/KL by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLH283R3S/KL
SLH283R3S/KL CAD Models
SLH283R3S/KL Part Data Attributes
|
SLH283R3S/KL
Interpoint
Buy Now
Datasheet
|
Compare Parts:
SLH283R3S/KL
Interpoint
1-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE, HERMETIC SEALED, METAL, 24.77 X 20.32 MM, 6.86 MM HEIGHT, MODULE-7
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDMA-P7 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.5 W |
Alternate Parts for SLH283R3S/KL
This table gives cross-reference parts and alternative options found for SLH283R3S/KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLH283R3S/KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLH283R3S/KL | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, HERMETIC SEALED, METAL, 24.77 X 20.32 MM, 6.86 MM HEIGHT, MODULE-7 | Crane Electronics | SLH283R3S/KL vs SLH283R3S/KL |