Datasheets
SLG477M250S1A5Q50K by: Teapo Electronic Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF,

Part Details for SLG477M250S1A5Q50K by Teapo Electronic Corporation

Overview of SLG477M250S1A5Q50K by Teapo Electronic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for SLG477M250S1A5Q50K

SLG477M250S1A5Q50K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLG477M250S1A5Q50K Part Data Attributes

SLG477M250S1A5Q50K Teapo Electronic Corporation
Buy Now Datasheet
Compare Parts:
SLG477M250S1A5Q50K Teapo Electronic Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TEAPO ELECTRONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM
Length 50 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 1550 mA
Series LG
Terminal Pitch 10 mm

Alternate Parts for SLG477M250S1A5Q50K

This table gives cross-reference parts and alternative options found for SLG477M250S1A5Q50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG477M250S1A5Q50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EHP471M2EBA Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp SLG477M250S1A5Q50K vs EHP471M2EBA
LV250M0470BP342250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation SLG477M250S1A5Q50K vs LV250M0470BP342250
1471MDM2250LHN2110 CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLG477M250S1A5Q50K vs 1471MDM2250LHN2110
8471MDM2250LHN3110 CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLG477M250S1A5Q50K vs 8471MDM2250LHN3110
ELD477M250AQ6AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation SLG477M250S1A5Q50K vs ELD477M250AQ6AV
LC250M0470BPF-2250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF YAGEO Corporation SLG477M250S1A5Q50K vs LC250M0470BPF-2250
LG250M0470BP442250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation SLG477M250S1A5Q50K vs LG250M0470BP442250
LV250M0470BP3-2250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation SLG477M250S1A5Q50K vs LV250M0470BP3-2250
250VXR470MSN22X50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation SLG477M250S1A5Q50K vs 250VXR470MSN22X50
LV250M0470BPF42250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation SLG477M250S1A5Q50K vs LV250M0470BPF42250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLG477M250S1A5Q50K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLG477M250S1A5Q50K by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of SLG477M250S1A5Q50K would you like to use for your alert(s)?
  • Please alert me when SLG477M250S1A5Q50K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLG477M250S1A5Q50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLG477M250S1A5Q50K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLG477M250S1A5Q50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLG477M250S1A5Q50K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLG477M250S1A5Q50K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: