-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine, TQFN, 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK0607
|
Newark | Gpak Mixed Signal Matrix Rohs Compliant: Yes |Renesas SLG46537V Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 | Buy Now |
DISTI #
1695-SLG46537VCT-ND
|
DigiKey | IC CPLD 19MC 20STQFN Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3620 / $0.9300 | Buy Now |
DISTI #
SLG46537V
|
Avnet Americas | Mixed Signal Matrix 2MHz 3.3V 20-Pin STQFN - Tape and Reel (Alt: SLG46537V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3556 / $0.4060 | Buy Now |
DISTI #
724-SLG46537V
|
Mouser Electronics | SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix RoHS: Compliant | 895 |
|
$0.3610 / $0.9800 | Buy Now |
DISTI #
SLG46537V
|
Avnet Americas | Mixed Signal Matrix 2MHz 3.3V 20-Pin STQFN - Tape and Reel (Alt: SLG46537V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3556 / $0.4060 | Buy Now |
DISTI #
3106113RL
|
element14 Asia-Pacific | PROG MIXED SIGNAL MATRIX W/ASM, STQFN-20 RoHS: Compliant Min Qty: 100 Container: Reel | 439 |
|
$0.4741 / $0.6867 | Buy Now |
DISTI #
3106113
|
element14 Asia-Pacific | PROG MIXED SIGNAL MATRIX W/ASM, STQFN-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 439 |
|
$0.4741 / $0.9778 | Buy Now |
DISTI #
3106113RL
|
Farnell | PROG MIXED SIGNAL MATRIX W/ASM, STQFN-20 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 439 |
|
$0.4718 / $0.6512 | Buy Now |
DISTI #
3106113
|
Farnell | PROG MIXED SIGNAL MATRIX W/ASM, STQFN-20 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 439 |
|
$0.4718 / $1.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG46537V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46537V
Renesas Electronics Corporation
GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine, TQFN, 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 1 | |
Programmable Logic Type | OT PLD |