There are no models available for this part yet.
Overview of SLG46535V by Dialog Semiconductor GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46535V-SKT | Renesas Electronics Corporation | GreenPAK SLG46535 Development Kit with Socket Adapter | |
SLG46535V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine and Dual Supply | |
SLG46535V-DIP | Renesas Electronics Corporation | GreenPAK SLG46535 20-pin DIP Prototyping Board |
Price & Stock for SLG46535V by Dialog Semiconductor GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AH1004
|
Newark | Prog Mixed Signal Matrix With Asm, Stqfn, Cmic Type:Dual Supply Programmable Mixed Signal Matrix With Asm, No. Of Gpios:11Gpios, No. Of Luts:17Luts, Supply Voltage Range:1.8V To 5V, Cmic Package Style:Stqfn-14 (2Mm X 2.2Mm) Rohs Compliant: Yes |Dialog Semiconductor SLG46535V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2358 |
|
$0.3850 / $0.9050 | Buy Now | |
Future Electronics | SLG46535 Series 5 V 45 mA Green PAK Mixed Signal Matrix - STQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4000 | Buy Now |
CAD Models for SLG46535V by Dialog Semiconductor GmbH
Part Data Attributes for SLG46535V by Dialog Semiconductor GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DIALOG SEMICONDUCTOR GMBH
|
Package Description
|
STQFN-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-06-13
|