Part Details for SLG339M010S1A5S35K by Teapo Electronic Corporation
Overview of SLG339M010S1A5S35K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLG339M010S1A5S35K
SLG339M010S1A5S35K CAD Models
SLG339M010S1A5S35K Part Data Attributes
|
SLG339M010S1A5S35K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG339M010S1A5S35K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3300 mA | |
Series | LG | |
Terminal Pitch | 10 mm |
Alternate Parts for SLG339M010S1A5S35K
This table gives cross-reference parts and alternative options found for SLG339M010S1A5S35K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG339M010S1A5S35K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8333LBM3035LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | SLG339M010S1A5S35K vs 8333LBM3035LHN0110 |
MALIEYH07BA533C02K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 33000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | SLG339M010S1A5S35K vs MALIEYH07BA533C02K |
B41252B3339M062 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | SLG339M010S1A5S35K vs B41252B3339M062 |
10MXC33000MOOESN30X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | SLG339M010S1A5S35K vs 10MXC33000MOOESN30X35 |
ECOS1AA333DA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | SLG339M010S1A5S35K vs ECOS1AA333DA |
8333LBM3035LTN110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | SLG339M010S1A5S35K vs 8333LBM3035LTN110 |
2333LBM3035LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | SLG339M010S1A5S35K vs 2333LBM3035LHN1110 |
B41252B3339M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | SLG339M010S1A5S35K vs B41252B3339M000 |
B41252B3339M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | SLG339M010S1A5S35K vs B41252B3339M002 |
8333LBM3035LHN1P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF | SLG339M010S1A5S35K vs 8333LBM3035LHN1P |