Part Details for SLFN225J250E by Ohmite Mfg Co
Overview of SLFN225J250E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLFN225J250E
SLFN225J250E CAD Models
SLFN225J250E Part Data Attributes
|
SLFN225J250E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SLFN225J250E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 250ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -260,260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 4595 V |
Alternate Parts for SLFN225J250E
This table gives cross-reference parts and alternative options found for SLFN225J250E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLFN225J250E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL225J250E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 225W, 250ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | SLFN225J250E vs CL225J250E |
L225J250E | Ohmite Mfg Co | $17.7547 | Fixed Resistor, Wire Wound, 225W, 250ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT | SLFN225J250E vs L225J250E |
CLF225J250E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 225W, 250ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | SLFN225J250E vs CLF225J250E |
LFN225J250E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 225W, 250ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | SLFN225J250E vs LFN225J250E |
SLF225J250E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 225W, 250ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | SLFN225J250E vs SLF225J250E |