Part Details for SLFN225J10RE by Ohmite Mfg Co
Overview of SLFN225J10RE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLFN225J10RE
SLFN225J10RE CAD Models
SLFN225J10RE Part Data Attributes
|
SLFN225J10RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SLFN225J10RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 10ohm, 4595V, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -400,400 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 4595 V |
Alternate Parts for SLFN225J10RE
This table gives cross-reference parts and alternative options found for SLFN225J10RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLFN225J10RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LF225J10RE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 225W, 10ohm, 4595V, 5% +/-Tol, -400,400ppm/Cel, | SLFN225J10RE vs LF225J10RE |
CLFN225J10RE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 225W, 10ohm, 4595V, 5% +/-Tol, -400,400ppm/Cel, | SLFN225J10RE vs CLFN225J10RE |
CLN225J10RE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 225W, 10ohm, 4595V, 5% +/-Tol, -400,400ppm/Cel, | SLFN225J10RE vs CLN225J10RE |
LFN225J10RE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 225W, 10ohm, 4595V, 5% +/-Tol, -400,400ppm/Cel, | SLFN225J10RE vs LFN225J10RE |
L225J10RE | Ohmite Mfg Co | $16.5262 | Fixed Resistor, Wire Wound, 225W, 10ohm, 4595V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT | SLFN225J10RE vs L225J10RE |