SLF7030T-150M1R0
Description: General Purpose Inductor, 15uH, 20%, 1 Element, Iron-Core, SMD, 2828

Overview of SLF7030T-150M1R0 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Smart Cities Energy and Power Systems Healthcare Agriculture Technology Telecommunications Automotive

Price & Stock for SLF7030T-150M1R0 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   8000
  • 1 $1.5000
  • 2,052 $0.3750
  • 4,001 $0.3300
$0.3300 / $1.5000 Buy Now

CAD Models for SLF7030T-150M1R0 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLF7030T-150M1R0 by TDK Corporation

SLF7030T-150M1R0
TDK Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2828
Construction
Magnetic Shielded
Core Material
Iron
DC Resistance
0.084 Ω
Inductance-Nom (L)
15 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Height
3 mm
Package Length
7 mm
Package Style
SMT
Package Width
7 mm
Packing Method
TR
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. SLF7030T-150M1R0
    TDK Corporation
    General Purpose Inductor, 15uH, 20%, 1 Element, Iron-Core, SMD, 2828
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLF7030T-150M1R0 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLF7030T-150M1R0 by TDK Corporation

  • Please alert me when SLF7030T-150M1R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLF7030T-150M1R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLF7030T-150M1R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLF7030T-150M1R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLF7030T-150M1R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLF7030T-150M1R0 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: