Part Details for SLF7028T-330MR65-PF by TDK Corporation
Overview of SLF7028T-330MR65-PF by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF7028T-330MR65-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLF7028T330MR65PF-ND
|
DigiKey | FIXED IND 33UH 650MA 240MOHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3716 | Buy Now |
DISTI #
SLF7028T-330MR65-P
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 650 mA, Shielded, 750 mA, 7mm x 7mm x 2.8mm - Tape and Reel (Alt: SLF7028T-330MR65-P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
DISTI #
SLF7028T-330MR65-PF
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 650 mA, Shielded, 750 mA, 7mm x 7mm x 2.8mm (Alt: SLF7028T-330MR65-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLF7028T-330MR65-PF
SLF7028T-330MR65-PF CAD Models
SLF7028T-330MR65-PF Part Data Attributes
|
SLF7028T-330MR65-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7028T-330MR65-PF
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2828 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2828 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Current-Max | 0.65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |