Part Details for SLF3S-1300F by Sensirion
Overview of SLF3S-1300F by Sensirion
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADIN1300FMCZ | Analog Devices | Evaluation board |
Price & Stock for SLF3S-1300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4502
|
Newark | Liquid Flow Sensor, 12Bar, 3.2-3.8Vdc, Flow Rate Min:-, Flow Rate Max:0.04L/Min, Supply Voltage Min:3.2V, Supply Voltage Max:3.8V, Accuracy:5%, Product Range:-, Port Size:10.15Mm, Pressure Max:12Bar, Supply Voltage Dc Max:3.8V Rohs Compliant: Yes |Sensirion SLF3S-1300F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$107.3800 | Buy Now |
DISTI #
403-SLF3S-1300F
|
Mouser Electronics | Flow Sensors Liquid Flow Meter RoHS: Compliant | 48 |
|
$114.0800 / $143.4400 | Buy Now |
|
Future Electronics | Sensirion Next gen Liquid Flow Sensor +/- 40ml/ min RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$119.8000 | Buy Now |
DISTI #
SLF3S-1300F
|
TME | Sensor: flow, 3.2÷3.8VDC, -40÷40ml/h, OUT: I2C, 5÷50°C, SLF3S Min Qty: 50 | 0 |
|
$122.9500 | RFQ |
DISTI #
C1S721600007296
|
Chip1Stop | Flow sensor RoHS: Compliant | 37 |
|
$112.0000 | Buy Now |
|
New Advantage Corporation | SLF3S-1300F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$163.2500 / $175.4300 | Buy Now |