Part Details for SLF25J250E by Ohmite Mfg Co
Overview of SLF25J250E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLF25J250E
SLF25J250E CAD Models
SLF25J250E Part Data Attributes
|
SLF25J250E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SLF25J250E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 625 V |
Alternate Parts for SLF25J250E
This table gives cross-reference parts and alternative options found for SLF25J250E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF25J250E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLN25J250E | Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | SLF25J250E vs SLN25J250E |
CLFN25J250E | Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | SLF25J250E vs CLFN25J250E |
LN25J250E | Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | SLF25J250E vs LN25J250E |
SLFN25J250E | Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | SLF25J250E vs SLFN25J250E |