SLF109M063S1A5T40K
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF,

Overview of SLF109M063S1A5T40K by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Agriculture Technology Electronic Manufacturing Entertainment and Gaming

CAD Models for SLF109M063S1A5T40K by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLF109M063S1A5T40K by Teapo Electronic Corporation

SLF109M063S1A5T40K
Teapo Electronic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM
ESR
40 mΩ
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
4900 mA
Series
LF
Terminal Pitch
10 mm
Want to compare parts?
  1. SLF109M063S1A5T40K
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF,
    VS

Alternate Parts for SLF109M063S1A5T40K

This table gives cross-reference parts and alternative options found for SLF109M063S1A5T40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF109M063S1A5T40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41231B8109M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation SLF109M063S1A5T40K vs B41231B8109M002
2103LGMA040LKN1810 CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLF109M063S1A5T40K vs 2103LGMA040LKN1810
8103LGMA040LQN1810 CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLF109M063S1A5T40K vs 8103LGMA040LQN1810
2103LGMA040LKN58F0 CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLF109M063S1A5T40K vs 2103LGMA040LKN58F0
MALIEYN07CB510J02K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies SLF109M063S1A5T40K vs MALIEYN07CB510J02K
8103LGMA040LKN0850 CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLF109M063S1A5T40K vs 8103LGMA040LKN0850
LH063M10K0BP5-3540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF, YAGEO Corporation SLF109M063S1A5T40K vs LH063M10K0BP5-3540
NRLM103M63V35X40F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp SLF109M063S1A5T40K vs NRLM103M63V35X40F
1103LGMA040LKN48E0 CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLF109M063S1A5T40K vs 1103LGMA040LKN48E0
1103LGMA040LKN38F0 CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLF109M063S1A5T40K vs 1103LGMA040LKN38F0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLF109M063S1A5T40K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLF109M063S1A5T40K by Teapo Electronic Corporation

  • Please alert me when SLF109M063S1A5T40K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLF109M063S1A5T40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLF109M063S1A5T40K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLF109M063S1A5T40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLF109M063S1A5T40K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLF109M063S1A5T40K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: