-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4867
|
Newark | Inductor, 4.7Uh, Shielded, 4.7A, Inductance:4.7µh, Rms Current (Irms):4.7A, Inductor Construction:Shielded, Saturation Current (Isat):6.1A, Product Range:Slf Series, Power Inductor Case:10.1Mm X 10.1Mm X 6.5Mm, Dc Resistance Rohs Compliant: Yes |Tdk SLF10165T-4R7N4R73PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 122 |
|
$0.6440 / $1.0600 | Buy Now |
DISTI #
90R0621
|
Newark | 10.1Mm X 10.1Mm X 6.5Mm, -40 To +105 Degc, 4.7A, 4.7 H, 15.2M/Tape And Reel Rohs Compliant: Yes |Tdk SLF10165T-4R7N4R73PF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-SLF10165T-4R7N4R73PFCT-ND
|
DigiKey | FIXED IND 4.7UH 4.7A 15.2MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1184 In Stock |
|
$0.4125 / $1.1000 | Buy Now |
DISTI #
SLF10165T-4R7N4R73
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 30%, 4.7 A, Shielded, 6.1 A, 10.1mm x 10.1mm x 6.5mm - Tape and Reel (Alt: SLF10165T-4R7N4R73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4026 | Buy Now |
DISTI #
810-SLF10165T4R7N4R7
|
Mouser Electronics | Power Inductors - SMD 4.7uH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
30615662
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.7A 0.0152Ohm DCR T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 2526 |
|
$0.4000 / $0.6913 | Buy Now |
DISTI #
SLF10165T-4R7N4R73PF
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 30%, 4.7 A, Shielded, 6.1 A, 10.1mm x 10.1mm x 6.5mm (Alt: SLF10165T-4R7N4R73PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000538983
|
Chip1Stop | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.7A 15.2mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2526 |
|
$0.3200 / $0.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF10165T-4R7N4R73PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF10165T-4R7N4R73PF
TDK Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0117 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |