-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, CHIP, 4040
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6073
|
Newark | Inductor, 47Uh, Shielded, 1.5A Rohs Compliant: Yes |Tdk SLF10145T-470M1R4-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.9480 / $1.5100 | Buy Now |
DISTI #
17T7016
|
Newark | 10.1Mm X 10.1Mm X 4.5Mm, -40 To +125 Degc, 1.4A, 47 H, 120M/Tape And Reel Rohs Compliant: Yes |Tdk SLF10145T-470M1R4-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3835-1-ND
|
DigiKey | FIXED IND 47UH 1.5A 120 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10671 In Stock |
|
$0.5125 / $1.3700 | Buy Now |
DISTI #
SLF10145T-470M1R4-
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 1.5 A, Shielded, 1.8 A, 10.1mm x 10.1mm x 4.5mm - Tape and Reel (Alt: SLF10145T-470M1R4-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5966 / $0.7134 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5470 | Buy Now |
|
Quest Components | 1 ELEMENT, 47UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1217 |
|
$0.5129 / $1.2309 | Buy Now |
DISTI #
SLF10145T-470M1R4-H
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 1.5 A, Shielded, 1.8 A, 10.1mm x 10.1mm x 4.5mm (Alt: SLF10145T-470M1R4-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SMD | 991 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF10145T-470M1R4-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF10145T-470M1R4-H
TDK Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, CHIP, 4040
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SLF10145T-470M1R4-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF10145T-470M1R4-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBRNJ10145GL470MN | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | SLF10145T-470M1R4-H vs LBRNJ10145GL470MN |
LMRNJ10145GL470MN | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | SLF10145T-470M1R4-H vs LMRNJ10145GL470MN |