There are no models available for this part yet.
Overview of SLF0732T-100M-N by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Energy and Power Systems
Healthcare
Agriculture Technology
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
CAD Models for SLF0732T-100M-N by Chilisin Electronics Corp
Part Data Attributes for SLF0732T-100M-N by Chilisin Electronics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Package Description
|
2828
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2828
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.053 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.2 mm
|
Package Length
|
7 mm
|
Package Style
|
SMT
|
Package Width
|
7 mm
|
Packing Method
|
TR, Plastic, 13 Inch
|
Rated Current-Max
|
1.4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DCR IS MEASURED AT 20%TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|
Alternate Parts for SLF0732T-100M-N
This table gives cross-reference parts and alternative options found for SLF0732T-100M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF0732T-100M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSF00070732100M00 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2828, CHIP | Pulse Electronics Corporation | SLF0732T-100M-N vs BPSF00070732100M00 |
CTSLF0732TF-100M | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | SLF0732T-100M-N vs CTSLF0732TF-100M |
LMXS07C7M100FTAS | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 2828 | Kyocera AVX Components | SLF0732T-100M-N vs LMXS07C7M100FTAS |
PM7032S-100M-RC | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT | Bourns Inc | SLF0732T-100M-N vs PM7032S-100M-RC |
BPSF00070732100M00 | General Purpose Inductor, | Chilisin Electronics Corp | SLF0732T-100M-N vs BPSF00070732100M00 |