Part Details for SLE88CNFX6600PC by Infineon Technologies AG
Overview of SLE88CNFX6600PC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLE88CNFX6600PC
SLE88CNFX6600PC CAD Models
SLE88CNFX6600PC Part Data Attributes
|
SLE88CNFX6600PC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLE88CNFX6600PC
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, DIE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | DIE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | X-XUUC-N6 | |
Number of I/O Lines | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |