Datasheets
SLE6A2 by:

Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Part Details for SLE6A2 by Fujisoku Corporation

Overview of SLE6A2 by Fujisoku Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Part Details for SLE6A2

SLE6A2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLE6A2 Part Data Attributes

SLE6A2 Fujisoku Corporation
Buy Now Datasheet
Compare Parts:
SLE6A2 Fujisoku Corporation Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Part Life Cycle Code Transferred
Ihs Manufacturer FUJISOKU CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Color BLACK
Actuator Length 0.197 inch
Actuator Type ROCKER
Additional Feature UL, CSA, VDE RECOGNISED
Body Breadth 12.9032 mm
Body Color BLACK
Body Height 12.4968 mm
Body Length or Diameter 18.796 mm
Contact (AC) Max Rating R Load 4A@250VAC
Contact Current(AC)-Max 4 A
Contact Function ON-OFF
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 10000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Solderability HAND
Surface Mount NO
Switch Action HORIZONTAL
Switch Function SPST
Switch Type ROCKER SWITCH
Terminal Length 0.252 inch
Termination Type QUICK CONNECT
Washability SOLVENT

SLE6A2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLE6A2 by Fujisoku Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLE6A2 by Fujisoku Corporation

Select Manufacturer
Which Manufacturer of SLE6A2 would you like to use for your alert(s)?
  • Please alert me when SLE6A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLE6A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLE6A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLE6A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLE6A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLE6A2 by Fujisoku Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: