-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1526
|
Newark | Tvs Diode, 7Kw, 28V, Unidir, Do-218Ab, Product Range:Sld8S Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-218Ab, No. Of Pins:2Pins, Minimum Breakdown Voltage:31.1V Rohs Compliant: Yes |Littelfuse SLD8S28A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.4300 / $2.8700 | Buy Now |
DISTI #
34AC6003
|
Newark | Auto Tvs Smto Hi-Power/ Tr Rohs Compliant: Yes |Littelfuse SLD8S28A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.6000 | Buy Now |
DISTI #
F8157CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMTO-263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1006 In Stock |
|
$1.9688 / $4.3900 | Buy Now |
DISTI #
576-SLD8S28A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 28V 7kW UNI-DIR SLD8S AEC-Q101 RoHS: Compliant | 540 |
|
$1.9600 / $4.3900 | Buy Now |
|
Future Electronics | AUTO TVS SMTO HI-POWER RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
DISTI #
63441810
|
Verical | Diode TVS Single Uni-Dir 28V 7KW Automotive AEC-Q101 2-Pin(1+Tab) SMTO-263 T/R Min Qty: 14 Package Multiple: 1 | Americas - 380 |
|
$2.2250 / $2.2750 | Buy Now |
DISTI #
SLD8S28A
|
TTI | ESD Protection Diodes / TVS Diodes 28V 7kW UNI-DIR SLD8S AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$2.6300 / $2.8200 | Buy Now |
DISTI #
SMC-SLD8S28A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1538 |
|
RFQ | |
DISTI #
C1S425201159418
|
Chip1Stop | Diode TVS Single Uni-Dir 28V 7KW Automotive 2-Pin(1+Tab) SMTO-263 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 380 |
|
$1.8700 / $2.4700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 7000W 28V SMTO-263 SMT T&R | 0 |
|
$4.0655 / $4.4721 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLD8S28A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD8S28A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSSO-C1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-08-24 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |