Part Details for SLD334YT by Sony Semiconductor
Overview of SLD334YT by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLD334YT
SLD334YT CAD Models
SLD334YT Part Data Attributes
|
SLD334YT
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD334YT
Sony Semiconductor
Laser Diode, 795nm, M-288, 9 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-288, 9 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 2000 mW | |
Peak Wavelength | 795 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Threshold Current-Max | 1000 mA |