Part Details for SLD301WT-3 by Sony Semiconductor
Overview of SLD301WT-3 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for SLD301WT-3
SLD301WT-3 CAD Models
SLD301WT-3 Part Data Attributes
|
SLD301WT-3
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD301WT-3
Sony Semiconductor
Laser Diode, 830nm, TO-3, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | TO-3, 8 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 90 mW | |
Peak Wavelength | 830 nm | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Threshold Current-Max | 200 mA |