Part Details for SLD2U by RPM Micro
Overview of SLD2U by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SLD2U
SLD2U CAD Models
SLD2U Part Data Attributes
|
SLD2U
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
SLD2U
RPM Micro
Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO |
Alternate Parts for SLD2U
This table gives cross-reference parts and alternative options found for SLD2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLD2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM2000-LTP | Rectifier Diode, | Micro Commercial Components | SLD2U vs RM2000-LTP |
RM2000-LTP-HF | Rectifier Diode, | Micro Commercial Components | SLD2U vs RM2000-LTP-HF |