There are no models available for this part yet.
Overview of SLD26U-017-B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4017BE | Texas Instruments | CMOS Decade Counter with 10 Decoded Outputs 16-PDIP -55 to 125 | |
CD4017BEE4 | Texas Instruments | CMOS Decade Counter with 10 Decoded Outputs 16-PDIP -55 to 125 | |
CD4017BF | Texas Instruments | CMOS Decade Counter with 10 Decoded Outputs 16-CDIP -55 to 125 |
Price & Stock for SLD26U-017-B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W9333
|
Newark | Tvs Axial Hi-Power - Sld26 Uni Lddiode/ Bulk |Littelfuse SLD26U-017-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.9000 | Buy Now | |
DISTI #
SLD26U-017-B-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC P600 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9509 | Buy Now | |
DISTI #
576-SLD26U-017-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant | 101 |
|
$1.7700 / $2.8800 | Buy Now | |
DISTI #
SLD26U-017-B
|
TTI | ESD Protection Diodes / TVS Diodes 26V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7700 / $1.9700 | Buy Now |
CAD Models for SLD26U-017-B by Littelfuse Inc
Part Data Attributes for SLD26U-017-B by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Peak Reflow Temperature (Cel)
|
260
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|