Part Details for SLC40 by Semicon Components Inc
Overview of SLC40 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SLC40
SLC40 CAD Models
SLC40 Part Data Attributes
|
SLC40
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
SLC40
Semicon Components Inc
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 54.3 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 49 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 71.4 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SLC40
This table gives cross-reference parts and alternative options found for SLC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5650TR | Trans Voltage Suppressor Diode, 1500W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SLC40 vs 1N5650TR |
MQLC43E3TR | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SLC40 vs MQLC43E3TR |
MSPLC43E3TR | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SLC40 vs MSPLC43E3TR |
MQLC40TR | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SLC40 vs MQLC40TR |
MVLC40 | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SLC40 vs MVLC40 |
MXLC40E3 | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SLC40 vs MXLC40E3 |
MXLC43TR | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SLC40 vs MXLC43TR |
LC43 | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SLC40 vs LC43 |
SLC43 | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | SLC40 vs SLC43 |
MQLC40E3TR | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SLC40 vs MQLC40E3TR |