Part Details for SLC-21T-2.0 by JST Manufacturing
Overview of SLC-21T-2.0 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLC-21T-2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66370445
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 3125 Package Multiple: 1 | Americas - 18150 |
|
$0.0215 / $0.0227 | Buy Now |
Part Details for SLC-21T-2.0
SLC-21T-2.0 CAD Models
SLC-21T-2.0 Part Data Attributes
|
SLC-21T-2.0
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SLC-21T-2.0
JST Manufacturing
Wire Terminal, 0.75mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.189 inch | |
Terminal Type | CRIMP | |
Used With | LC CONNECTOR | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |